Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-1879351-2

Fixed Resistor, Metal Film, 1W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879351-2.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity / AMP 3-1879351-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / AMP2-1879355-8
Fixed Resistor, Metal Film, 3W, 56000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-1
Fixed Resistor, Metal Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J56K
Res, 56K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J56K
Stackpole ElectronicsCFM14JT56K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 56kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT56K0
Fixed Resistor, Carbon Film, 0.5W, 56000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT56K0
Res Carbon Film 56K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP2-1879353-8
Fixed Resistor, Metal Film, 2W, 56000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-8
Fixed Resistor, Metal Film, 3W, 56000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-7
Fixed Resistor, Metal Film, 3W, 51000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879351-2 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 56000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% 56K AMMO
56KΩ ±5% 1W ±300ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Rr01 5% 56K Ammo |Te Connectivity Neohm RR01J56KTB
RR01 5% 56K AMMO Resistance Value: 56K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 56K Ω Metal Film Power Resistor 5 % | Part Number: RR01J56KTB | Internal Number: 3-1879351-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J56KTB