TE Connectivity CFR100J560K

Res, 560K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J560K
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J560K.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-24.71%

CAD Models

Download TE Connectivity CFR100J560K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J560K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J560K
TE ConnectivityCFR50J560K
Res, 560K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J560K
TE Connectivity / AMP5-1879351-6
Fixed Resistor, Metal Film, 1W, 560000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT560K
Res Carbon Film 560K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JA560K
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT560K
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT560K
Res Carbon Film 560K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
TE ConnectivityROX1SJ560K
Fixed Resistor, Metal Oxide Film, 1W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 560000ohm, 250V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 560000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J560K provided by its distributors.

Res, 560K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J560K
Res Carbon Film 560K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 1W, 560000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
560KΩ ±5% 1W -700ppm/℃~0ppm/℃ Plugins Through hole mounting 12mm(Length)
Carbon Film Resistors - Through Hole CFR100 5% 560K
Special Order: CFR100 5% 560K Resistance Value: 560K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 560K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J560K | Internal Number: 4-1623925-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623925-3