TE Connectivity CFR50J560K

Res, 560K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J560K
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J560K.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR16J560K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J560K
TE ConnectivityCFR100J560K
Res, 560K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J560K
Stackpole ElectronicsCF18JT560K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JA560K
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT560K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR50J560K provided by its distributors.

Res, 560K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J560K
Res Carbon Film 560K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 560000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole CFR50 5% 560K
Special Order: CFR50 5% 560K Resistance Value: 560K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 560K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J560K | Internal Number: 4-1623933-0 | Alias Number: CFR50J560KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623933-0