Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JT560K

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.5W 1/2W
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT560K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-15.73%

CAD Models

Download Stackpole Electronics CF12JT560K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
Stock
41,519
48,010
Authorized Distributors
6
6
Resistance
560 kΩ
560 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF18JT560K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JA560K
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT560K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.25W 1/4W
TE ConnectivityCFR16J560K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J560K
TE ConnectivityCFR50J560K
Res, 560K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J560K

Descriptions

Descriptions of Stackpole Electronics CF12JT560K provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 560kOhm 0.5W 1/2W
Res Carbon Film 560K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Fixed Resistor, Carbon Film, 0.5W, 560000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
CF Series Ø 2.7 x 8.5 mm 560 kOhm ±5% 0.5W -400 to 0 ppm/°C Carbon Film Resistor
RESISTOR, CARBON FILM, 1/2W, 560 Kohm, 5% - Carbon Film - Standard
560KΩ ±5% 500mW -850ppm/℃~0ppm/℃ Plugins Through hole mounting 8.5mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)