Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622697-1

Fixed Resistor, Thin Film, 0.75W, 180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622697-1.

TE Connectivity

Datasheet3 pages15 years ago
Technical Drawing1 page3 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityLR0204F180R
Fixed Resistor, Thin Film, 0.25W, 180ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity / AMP1622329-1
Fixed Resistor, Thin Film, 0.6W, 165ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622343-1
Fixed Resistor, Thin Film, 0.6W, 187ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD162R
Fixed Resistor, Metal Film, 0.5W, 162ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTC178R
Fixed Resistor, Metal Film, 0.5W, 178ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1FB165R
Fixed Resistor, Metal Oxide Film, 1W, 165ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F180R
Fixed Resistor, Thin Film, 0.25W, 180ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.4W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 169ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-169R
Fixed Resistor, Metal Film, 0.25W, 169ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-174R
Fixed Resistor, Metal Film, 0.25W, 174ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622697-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 180ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 180 Ohm 1% 3/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 180R, 1%, 750MW, AXIAL, METAL FILM;
Special Order: LR2 1% 180R Resistance Value: 180 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .75 W Through-Hole Resistor | 180 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR2F180R | Internal Number: 1622697-1 | Alias Number: LR2F180RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F180R