TE Connectivity CCR2470RKB

Res Ceramic Composition 470 Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR2470RKB.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-15.93%

CAD Models

Download TE Connectivity CCR2470RKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1625890-1
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 470Ohm 2W
TE ConnectivityER58470RJT
Fixed Resistor, Wire Wound, 7W, 470ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-8
TE Connectivity 1-1625886-8 Metal film resistor 470 Ω Axial lead 1W 5%
Stackpole ElectronicsRSF2JT470R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 470Ohm 2W
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 470ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity5-1625892-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 470Ohm 3W
TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
Yageo GroupCFR-25JR-52-470R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 470Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity CCR2470RKB provided by its distributors.

Res Ceramic Composition 470 Ohm 10% 2W -1300ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
Fixed Resistor, Ceramic Composition, 2W, 470ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
RES 470 OHM 2W 10% AXIAL vertical moun
RES, 470R, 10%, 2W, AXIAL, CERAMIC; Resistance:470ohm; Product Range:CCR Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Voltage Rating:400V; Resistor Element Material:Ceramic; Temp
Special Order: CCR2 470R 10% Resistance Value: 470 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 2 W Through-Hole Resistor | 470 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR2470RKB | Internal Number: 1623720-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623720-8