TE Connectivity CB10LV222M

Res Carbon Film Trimmer 2.2K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV222M.

Newark

Datasheet3 pages12 years ago

Master Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE ConnectivityCB10MV222ME
Res Carbon Film Trimmer 2.2K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon, 0.1W, 2000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 9MM RND 2.2KOHMS 25% 0.2WATTS
Single-Turn Trimmer Potentiometers 9MM RND 2.2KOHMS 25% 0.2WATTS
±20% 100mW 2kΩ Potentiometers, Variable Resistors ROHS
PanasonicEVMAASA00B23
Res Cermet Trimmer 2K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVN-DCAA03B23
TRIMMER POT.: CARBON,6MM SQ.SIDE ADJ. TYPE: EVNDCA(TAPE),DUSTPROOF,2K OHMS

Descriptions

Descriptions of TE Connectivity CB10LV222M provided by its distributors.

Res Carbon Film Trimmer 2.2K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer Potentiometer, 2.2Kohm 1Turn Through Hole
TRImmER, TOP ADJUST, 2K2; Track Resistance:2.2kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
TRIMMER, TOP ADJUST, 2K2; Track Resistance: 2.2kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017); Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 2.2kohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630480-8