TE Connectivity CB10MV222ME

Res Carbon Film Trimmer 2.2K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10MV222ME.

element14 APAC

Datasheet3 pages12 years ago

Electro Sonic

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE ConnectivityCB10LV222M
Res Carbon Film Trimmer 2.2K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TE Connectivity1623894-8
Res Cermet Trimmer 2K Ohm 20% 1/5W 1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1623893-8
Trimmer, Cermet, 0.2W, 2000ohm, 0.2% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1623895-6
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
Single-Turn Trimmer Potentiometers 9MM RND 2.2KOHMS 25% 0.2WATTS
Single-Turn Trimmer Potentiometers 9MM RND 2.2KOHMS 25% 0.2WATTS
Res Carbon Film Trimmer 2K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
PanasonicEVM-EGGA00B23
POT 2K OHM 6MM CERAMIC SIDE ADJ
PanasonicEVM-EGSA00B23
TRIMMER 2K OHM 0.3W TH
PanasonicEVM-EAGA00B23
Potentiometer, Cermet, 0.3W, 2000ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3225

Descriptions

Descriptions of TE Connectivity CB10MV222ME provided by its distributors.

Res Carbon Film Trimmer 2.2K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 2200ohm, 20% +/-Tol, 1 Turn(s)
TRImmER, TOP ADJUST, 2K2; Track Resistance:2.2kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
TRIMMER, TOP ADJUST, 2K2; Track Resistance: 2.2kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 2.2kohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630481-4