Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C1447KJL

Fixed Resistor, Wire Wound, 14W, 47000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1447KJL.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-17.66%

CAD Models

Download TE Connectivity C1447KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC1047KJL
Fixed Resistor, Wire Wound, 10W, 47000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J47K
Resistor, 47 kOhm, ± 5%, 500 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT47K0
Res Carbon Film 47K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT47K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity C1447KJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 47000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR C CGS 0.335Diax2.098L 8.50mmx53.30mm 14W 47kOhm ±90ppm/C
Res, 47K, 5%, 14W, Axial, Wirewound; |Cgs Te Connectivity C1447KJL
Res Wirewound 47K Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
47K Ω, Wire Wound, Power Resistor Resistor, 5 %, 53.3 x 8.5 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1kΩ – 1MΩ, 14 W, ±90 ppm/°C, CGS C
C14 47K 5% (LOOSE) Resistance Value: 47K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 47K Ω Wire Wound Power Resistor 5 % | Part Number: C1447KJL | Internal Number: 3-1623774-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623774-4