Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C1047KJL

Fixed Resistor, Wire Wound, 10W, 47000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 3.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1047KJL.

Sager Electronics

Technical Drawing1 page9 years ago

Newark

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-51.63%

CAD Models

Download TE Connectivity C1047KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityC1447KJL
Fixed Resistor, Wire Wound, 14W, 47000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J47K
Resistor, 47 kOhm, ± 5%, 500 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT47K0
Res Carbon Film 47K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT47K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity C1047KJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 47000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C10 SERIES AXIAL WIREWOUND RESISTOR 47KOHMS +/-5% 10W +/-90PPM/DEGC, C1047KJL
Res, 47K, 5%, 10W, Axial, Wirewound; |Cgs Te Connectivity C1047KJL
Res Wirewound 47K Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
47K Ω, Wire Wound, Power Resistor Resistor, 5 %, 38.1 x 8.5 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1kΩ – 1MΩ, 10 W, ±90 ppm/°C, CGS C
RES, 47K, 5%, 10W, AXIAL, WIREWOUND; Resistance: 47kohm; Product Range: C Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: C10 47K 5% (LOOSE) Resistance Value: 47K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 47K Ω Wire Wound Power Resistor 5 % | Part Number: C1047KJL | Internal Number: 2-1623773-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623773-6