TE Connectivity C142K2JL

Fixed Resistor, Wire Wound, 14W, 2200ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C142K2JL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.15%

CAD Models

Download TE Connectivity C142K2JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityC102K2JL
Fixed Resistor, Wire Wound, 10W, 2200ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity5-1625885-3
TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%
TE ConnectivityCBT50J2K2
2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon C
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K20
Res Carbon Film 2.2K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityC102K2JL
Fixed Resistor, Wire Wound, 10W, 2200ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 11W, 2200ohm, 650V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Resistor; Wirewound; Res 2.2 Kilohms; Pwr-Rtg 3 W; Tol 5%; Axial; Vitreous Enamel
Fixed Resistor, Wire Wound, 7W, 2200ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE Connectivity1-1623714-5
Fixed Resistor, Wire Wound, 4W, 2200ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C142K2JL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 2200ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Res, 2K2, 5%, 14W, Axial, Wirewound; |Cgs Te Connectivity C142K2JL
C14 SERIES AXIAL WIREWOUND RESISTOR 2.2KOHMS +/-5% 14W +/-90PPM/DEGC
Res Wirewound 2.2K Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Special Order: C14 2K2 5% (LOOSE) Resistance Value: 2.2K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 2.2K Ω Wire Wound Power Resistor 5 % | Part Number: C142K2JL | Internal Number: 2-1623774-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623774-6