TE Connectivity CBT50J2K2

2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon C
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J2K2.

Electro Sonic

Datasheet6 pages7 years ago
Datasheet8 pages15 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+50.00%

CAD Models

Download TE Connectivity CBT50J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-12-22
LTD Date2023-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Stackpole ElectronicsRSMF2JT2K20
Fixed Resistor, Metal Oxide, 2W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity5-1625885-3
TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-7
Resistor, Metal Oxide, Res 2.2 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ2K2
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT2K00
Fixed Resistor, Metal Oxide, 2W, 2000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 2200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 2200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT2K40
Fixed Resistor, Metal Oxide, 2W, 2400ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CBT50J2K2 provided by its distributors.

2.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon C
Res Carbon Composition 2.2K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
AXIAL CARBON RESISTOR 2.2KOHMS +/-5% 0.5W -600 - +200PPM/DEGC
Fixed Resistor, Carbon Composition, 0.5W, 2200ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
Carbon Resistor Composition, 2.2Kohm, 500Mw, 5%; Resistance:2.2Kohm; Product Range:Cbt Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Type:Pulse Withstandingrohs Compliant: Yes |Neohm Te Connectivity CBT50J2K2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625876-8