TE Connectivity C10150RJL

Fixed Resistor, Wire Wound, 10W, 150ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C10150RJL.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-23.32%

CAD Models

Download TE Connectivity C10150RJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityC14150RJL
Fixed Resistor, Wire Wound, 14W, 150ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-5
TE Connectivity 1-1625892-5 Metal film resistor 150 Ω Axial lead 3 W 5%
TE Connectivity1-1625890-2
Resistor, Metal Oxide, Res 150 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ150R
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT150R
Fixed Resistor, Carbon Film, 0.125W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
OhmiteB12J150E
Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J150E
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.2474V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite20J150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 720V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2176085-8
Fixed Resistor, Wire Wound, 9W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite40J150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 1000V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C10150RJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 150ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR C CGS 0.335Diax1.500L 8.50mmx38.10mm 10W 150Ohm ±90ppm/C
Res, 150R, 5%, 10W, Axial, Wirewound; |Cgs Te Connectivity C10150RJL
C10 SERIES AXIAL WIREWOUND RESISTOR 150OHMS +/-5% 10W +/-90PPM/DEGC
Res Wirewound 150 Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Special Order: C10 150R 5% (LOOSE) Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 150 Ω Wire Wound Power Resistor 5 % | Part Number: C10150RJL | Internal Number: 1623773-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623773-2