TE Connectivity BMB2A1000LN2

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.3Ohm DCR 0805 T/R
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity BMB2A1000LN2.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

IHS

Sager Electronics

Burklin Elektronik

element14

CAD Models

Download TE Connectivity BMB2A1000LN2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-10-09
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-21
LTD Date2022-06-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TAIYO YUDENLK160882NM-T
Inductor RF Shielded Multi-Layer 0.082uH 20% 50MHz 10Q-Factor Ferrite 0.15A 0.3Ohm DCR 0603 T/R
TAIYO YUDENLBC2518T6R8M
Inductor General Purpose Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 0.42A 0.39Ohm DCR 1007 T/R
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 400mA 300mOhm DCR 0805
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 500mA 390mOhm DCR 0805 T/R
TAIYO YUDENBK1608TS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.39Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402

Descriptions

Descriptions of TE Connectivity BMB2A1000LN2 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.3Ohm DCR 0805 T/R
Sigma Series 0805 1000 Ohm 350 mA 0.3 Ohm SMT Ferrite Bead
FERRITE BEAD, 0.3OHM, 350MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 350mA; Product Range: BMB-L Series; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Qua
BMB-L 0805 1K Impedance: 1000 Ω Current Rating (Max): 350 mA DC Resistance: .3 Ω Package Size Code: 0805 Passive Component Dimensions: 2 x 1.2 x .9 mm Choke | 1000 Ω 350 mA .3 Ω 0805 | Part Number: BMB2A1000LN2 | Internal Number: 2-1624117-0 | Alias Number: BMB2A1000LN2JIT | 2 x 1.2 x .9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624117-0
  • 2-1624117-0.
  • BMB-2A-1000LN2
  • BMB2A1000LN2.