Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity BDS2A10022RK

Fixed Resistor, Metal Glaze/thick Film, 100W, 22ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
$ 73.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity BDS2A10022RK.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+2.74%

CAD Models

Download TE Connectivity BDS2A10022RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSC10022RJ
HS CGS Series Res Chas Mount 22 Ohm 5 % 100 W Fixed Resistor - AXIAL
TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1625995-5
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
OhmiteD25K20RE
Wirewound Resistor Adjustable 20 Ohms 25W 625V
OhmiteE300K20RE
Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity BDS2A10022RK provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 22ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 38 x 25.5 x 21 mm, 2 Termination, Loose Piece - Tray, 10 %, Thick Film, Resistance Class Up to 1kΩ, CGS BDS
BDS 2 A 100 22R 10% Resistance Value: 22 Ω Element Type: Thick Film Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistor Power Bds2A100 | 22 Ω Thick Film 10 % Power Resistor | Part Number: BDS2A10022RK | Internal Number: 1614782-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614782-9