Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AV1911P724Q04

PB SWITCH, SPDT, BLU, 250V, QUICKCONNECT; Available until stocks are exhausted
$ 15.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1911P724Q04.

IHS

Datasheet4 pages2 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+67.77%

CAD Models

Download TE Connectivity AV1911P724Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsELUMEETHQ7C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOATHQ7C12
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsELUMOASAQ7C22
Pushbutton Switch, SPDT, Momentary, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
E-SWITCH PV3F2B0SS-343 ANTI-VADAL PUSHBUTTON SWITCH, SPDT, 2A, 48VDC
E-SwitchD16OAR110BLU
PUSHBUTTON SWITCH, SPDT, ON-(ON), 125V AC/24V DC, SOLDER, D16 SERIES

Descriptions

Descriptions of TE Connectivity AV1911P724Q04 provided by its distributors.

PB SWITCH, SPDT, BLU, 250V, QUICKCONNECT; Available until stocks are exhausted
TE Connectivity 3-2213766-9 AV19 Pushbutton Switch 3A LED Blue SPDT 5A
Switch Vandal Resistant ON OFF SPDT Solder Lug 250VAC 24VDC Panel Mount
SWITCH PUSHBUTTON SPST 3A 250V
Vandal Resistant Sw, Spst, 3A, 250Vac; Contact Configuration:spst; Actuator / Cap Colour:natural; Product Range:av19 Series; Switch Operation:off-On; Illumination Colour:blue; Switch Terminals:solder Lug; Contact Current Max:3A; Rohs Compliant: Yes
AV19 SPL 3A POWER LED BLUE 24V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Push-On/Push-Off Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Anti-Vandal Switch With Push-On/Push-Off Single Pole - Double Throw | Pushbutton Switch | Part Number: AV1911P724Q04 | Internal Number: 3-2213766-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2213766-9
  • AV1911P724Q04.
  • AV1911P724Q04..