What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity A201J1AV2Q004

Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 120VAC 28VDC

$ 3.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A201J1AV2Q004.

IHS

Datasheet5 pages9 years ago
Datasheet5 pages17 years ago

JRH Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-12-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-08-31
LTD Date2023-12-29

Related Parts

TE Connectivity1571989-2
IP67 BLACK DPDT ROCKER SWITCH, ON-ON, 5 A @28 VDC +85DEGC -30DEGC 17.96MM 10.6MM
TE Connectivity3-1571987-4
Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
NKK SwitchesSW3006A
Rocker Switch, DPDT, On-on, Latched, 20A, 30VDC, Solder Terminal, Rocker Actuator, Panel Mount
E-SwitchWB242D1100
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 1491.4VA
NKK SwitchesM2022TJW01-GA-1A
Switch Rocker ON None ON DPDT Solder Lug Paddle 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2022TXW30-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
TE Connectivity1-1571987-9
Switch Rocker ON None ON DPDT Wire Lug Paddle Rocker 5A 120VAC 28VDC
TE Connectivity / AMP3-1571987-8
Rocker Switch, Dpdt, 5A, 120Vac, Pan; |Alcoswitch Te Connectivity 3-1571987-8
TE Connectivity1-1571987-5
Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD201J52S215QA
Switch Rocker ON None ON DPDT QuickConnect Lever 4A 250VAC 30VDC Medical Bulk
C&K ComponentsD201J12S205QA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
C&K ComponentsD201J13S205PQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk
TE Connectivity3-1571987-4
Rocker Switch, Dpdt, 5A, 120V, Panel; |Alcoswitch Te Connectivity 3-1571987-4
C&K ComponentsD201J12S215DQA
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsD201J12S205PQA
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 4A 250VAC 30VDC Medical Bulk

Descriptions

Descriptions of TE Connectivity A201J1AV2Q004 provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 120VAC 28VDC
Rocker Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Small Rocker Actuator, Through Hole-right Angle
Rocker Switches DPDT MINI BLACK ROCKER SWITCH
SWITCH, ROCKER, DPDT; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Switch Mounting:Through Hole; Actuator / Cap Colour:Black; Contact Configuration:DPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Series:GEMINI A; Switch Operation:On-Off-On; Terminal Type:Right Angle Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571987-4
  • 1571987-4 .