Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity A107SYZQ04

Switch Toggle ON OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

$ 3.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A107SYZQ04.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

TE Connectivity

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+2.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
TE ConnectivityA101KZQ04
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug

Descriptions

Descriptions of TE Connectivity A107SYZQ04 provided by its distributors.

Switch Toggle ON OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE Connectivity Button switch, SPDT, open-shut-(open)switch, panel, 5 A @ 28 V DC
Toggle Switch, SPDT, On-off-(on), Alternate, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount
TE Connectivity 5-1825137-2 Toggle Switch SP ON-OFF-(ON) Bat Lug
Toggle Switches, Single Pole - Double Throw Configuration (Pole-Throw), 1/4-40, Sealed, Copper, Silver, Alcoswitch Gemini A Series
SWITCH, TOGGLE, SPDT, 5A, 125V; Switch Operation:On-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max: 16M2405
A107SYZQ04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Switch Contact Plating Material: Silver Single Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 5-1825137-2 | Internal Number: 5-1825137-2 | Alias Number: A107SYZQ04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1825137-2
  • A107SYZQ04.