Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity A105SYZB04

TE Connectivity Button switch, SPDT, (open)-shut-(open)switch, panel, 400 mA @20 V DC
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A105SYZB04.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages18 years ago

TE Connectivity

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
TE Connectivity1-1825137-9
Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825137-9
TE Connectivity3-1825137-9
Toggle Switch, Spdt, (On)-Off-(On), Mome; |Te Connectivity Amp 3-1825137-9
TE ConnectivityA101SYZB04
Switch, Toggle, Spdt, 20V; Switch Operat |Alcoswitch Te Connectivity A101SYZB04
TE ConnectivityA101SYZB04
Switch, Toggle, Spdt, 20V; Switch Operat |Alcoswitch Te Connectivity A101SYZB04
TE ConnectivityA103SYZQ04
Switch, Toggle; PC Mount; 2 A; 250 VAC; SPDT; 1000 Megohms @ 500 VDC; Wire Lug

Descriptions

Descriptions of TE Connectivity A105SYZB04 provided by its distributors.

TE Connectivity Button switch, SPDT, (open)-shut-(open)switch, panel, 400 mA @20 V DC
Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded
Toggle Switches SP (ON)-OFF-(ON) BAT LUG TOGGLE SWITCH
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 3-1825137-8
Switch; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:20V; Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity A105SYZB04
A105SYZB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: (On) Off (On) Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw (On) Off (On) 20 VDC | Toggle Switch | Part Number: 3-1825137-8 | Internal Number: 3-1825137-8 | Alias Number: A105SYZB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1825137-8