Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 965577-1

COVER 90DEG / Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series

$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 965577-1.

IHS

Datasheet4 pages2 years ago

Upverter

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.62%

CAD Models

Download TE Connectivity 965577-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1534072-7
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
Connector Housing; Gender: female; No. Of Contacts: 7; Pitch Spacing: 2.54Mm; Conta
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-7
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Natural Package
TE Connectivity5-520314-7
Conn, Ffc/Fpc, 7Pos, 1Row, 2.54Mm, Tht; |Amp Te Connectivity 5-520314-7

Descriptions

Descriptions of TE Connectivity 965577-1 provided by its distributors.

COVER 90DEG / Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series
Connector Accessories Strain Relief Straight Polyamide Black Box/Package
Automotive Connectors; 965577-1; TE CONNECTIVITY; Black; 4; Yes
Connector Accessories Strain Relief Nylon 6/6 Black Loose Piece
Backshell, R/A Conduit Nw8.5; |Amp Te Connectivity 965577-1
Industrial Commercial Transportation, COVER 90DEG
1.5/2.5/4.0mm Pin Diameter Connector System
COVER TYCO 965577-1 DIN 72585, RIGHT ANGLE, BLACK
COVER 90DEG Primary Product Color: Black Protection & Strain Relief Accessory Type: Cap Primary Product Material: PA 6 Cable Exit Angle: 90 ° Strain Relief: Without Black Cap PA 6 90 ° | Automotive Connector Cap & Cover | Part Number: 965577-1 | Internal Number: 965577-1 | Alias Number: CB3852-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9655771