Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-37-5073

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-37-5073.

HQonline

Datasheet2 pages6 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.73%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Housing F 7 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
Connector Housing Receptacle 7 Position 2.54mm Straight Bag
SL 70066 ROHS3Compliant NOT SPECIFIED NOT SPECIFIED Receptacle Connector Housing 0.100 2.54mm
Amphenol Communications Solutions65039-032ELF
Wire-To-Board Connector, Mini-Pv 65039 Series, Receptacle, 5, 2.54 Mm Rohs Compliant: Yes
TE Connectivity3-829868-8
CARD EDGE CONN, DUAL SIDE, 8POS, CABLE; Available until stocks are exhausted
TE Connectivity643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 50-37-5073 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Bag
Molex Connector housing, 7road, 2.5mmPitch, 1line
SPOX SERIES 2.5MM PITCH 7 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Mini-SPOX Housing, Receptacle, 7 Poles, 1 Rows, 2.5mm Pitch
Headers & Wire Housings 2.5MM LOW PROFILE HOUSING 526407
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL;
CONNECTOR, RCPT, 7POS, 1ROW, 2.5MM;
CONN HOUSING 7POS 2.5MM SHROUD
CONN HOUSING, RCPT, 7POS, 2.5MM, NATURAL; Pitch Spacing:2.5mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:Mini-SPOX 5264 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050375073
  • 050375073
  • 50-37-5073.
  • 5037-5073
  • 50375073