TE Connectivity 828801-7

TE Connectivity Pin Male pin header, Timerseries, 22road, 2line, Through hole installation
$ 5.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 828801-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

IHS

Future Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.11%

CAD Models

Download TE Connectivity 828801-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity963357-1
CONN HEADER VERT 22POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
2x11P 22P 2 4.2mm 4.2mm 11 Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS
Connector Wire to Board Header 22 Position 4.2mm Solder Right Angle Thru-Hole Bag
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Right Angle, Shrouded, Brass Alloy, THT RA
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray

Descriptions

Descriptions of TE Connectivity 828801-7 provided by its distributors.

TE Connectivity Pin Male pin header, Timerseries, 22road, 2line, Through hole installation
Conn Shrouded Header (4 Sides) M 22 POS 5.6mm Solder RA Side Entry Thru-Hole
2x11 Position 5 mm Pitch Through Hole Automotive Header Timer Connector
HEADER FOR TIMER, 22WAY; Pitch Spacing: -; No. of Contacts: 22Contacts; Gender: Plug; Product Range: Junior Power Timer Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact
2X11P MESSERLEI 3,0 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 22 Number of Rows: 2 PCB Mount Header Horizontal Wire-to-Board 22 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8288017