Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 963205-1

TE Connectivity Automotive Connector Seal, Junior Power Timer Series, Interface Seal
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963205-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

ODG (Origin Data Global)

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+4.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 963205-1 provided by its distributors.

TE Connectivity Automotive Connector Seal, Junior Power Timer Series, Interface Seal
Connector Accessories 6 POS 5mm 2Row Housing Interface Seal Silicon Natural
Facial Seal, 6Pos, Silicone, Natural; |Te Connectivity Amp 963205-1
Connector Accessories Seal Straight Silicone Natural Automotive Bag
06P SILICON SEAL FOR TIMER CON
SEAL Connector Seal & Plug Type: Facial Seal Operating Temperature Range: -40 – 80 °C Operating Temperature Range: -40 – 176 °F Primary Product Color: Natural Primary Product Material: Silicone Facial Seal Max Temp: -40 – 80 °C | Connector Seal & Cavity Plug | Part Number: 963205-1 | Internal Number: 963205-1 | Natural | Silicone | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9632051