TE Connectivity 962191-1

Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 962191-1.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+14.74%

CAD Models

Download TE Connectivity 962191-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity929504-3
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Automotive Carton
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity365016-1
Insulating housing for 6.35 mm, 8 pole, polyamide, UL 94V-0, black, 365016-1
TE Connectivity929504-4
Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Automotive Carton
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPBD-04-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm

Descriptions

Descriptions of TE Connectivity 962191-1 provided by its distributors.

Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Timerseries, 8road, 2line, Plug-in installation
HOUSING, 8WAY; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 5mm; For Use With: Junior Timer Socket Contacts; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
Lockable = No / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 8 / Housing Colour = Brown / A mm = 12.6 / Series = Junior Timer / B mm = 32 / Rows = 2 / Flammability Rating = UL 94HB / Packaging = Bulk
8P JUNIOR-TIMER HSG Nominal Voltage Architecture: 12 V 24 V Number of Positions: 8 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 12 V 8 Housing for Female Terminals | Part Number: 962191-1 | Internal Number: 962191-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9621911