Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 953698-1

Automotive Conn Housing, Plug, 3Pos; |Te Connectivity Amp 953698-1

$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 953698-1.

JRH Electronics

Datasheet324 pages13 years ago

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.04%

CAD Models

Download TE Connectivity 953698-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968700-1
Automotive Connectors; 1-968700-1; TE CONNECTIVITY; Black; 3; No; 12.3952 mm
TE Connectivity2-968700-1
Combination Line Connector, 3 Contact(s), Male
Connector Housing, Plug, 3 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
Connector Housing, Plug, 3 Contacts, 1 Row, 2.54 mm, 31067 Series, Polystyrene Alloy, Polyester
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, 0.51µm Gold (Au) Plating, Bag
TE Connectivity953698-3
Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Blue Box Automotive

Descriptions

Descriptions of TE Connectivity 953698-1 provided by its distributors.

Automotive Conn Housing, Plug, 3Pos; |Te Connectivity Amp 953698-1
Automotive Connectors; 953698-1; TE CONNECTIVITY; Black; 3; Yes; 13.8938 mm
AUTOMOTIVE CONN HOUSING, PLUG, 3POS; Product Range: MQS Series; Gender: Plug; No. of Positions: 3Ways; For Use With: AMP MQS Series Pin Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Body; I
3POS MQS TAB Nominal Voltage Architecture: 12 V Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 12 V 3 Housing for Male Terminals Wire-to-Wire | Part Number: 953698-1 | Internal Number: 953698-1 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -953698-1