Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 953698-3

Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Blue Box Automotive
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 953698-3.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-28.35%

CAD Models

Download TE Connectivity 953698-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity826629-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity825433-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity828548-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 953698-3 provided by its distributors.

Conn Housing PL 3 POS 2.54mm Crimp ST Cable Mount Blue Box Automotive
TE Connectivity Automotive Connector Housing, Male Connector, Micro Quadlock System Series, 3 Pos, Cable Mount
3 Housing for Male Terminals .63 mm .025 Wire-to-Wire
Micro-Power & Power Quadlok System
Combination Line Connector, Male
953698-3, TE CONNECTIVITY/AMP BRAND
CONNECTOR, PIN, QUADLOCK, 3WAY; Pitch:2.54mm; Colour:Blue; Connector Type:Rectangular; Max Operating Temperature:85°C; Max Wire Size AWG:0.75AWG; Min Temperature Operating:-40°C; Min Wire Size AWG:0.20AWG; No. of Ways:3; Series:MQS; Voltage Rating DC:24V
3POS MQS TAB Nominal Voltage Architecture: 24 V Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Unsealed Connector System | 24 V 3 Housing for Male Terminals Wire-to-Wire | Part Number: 953698-3 | Internal Number: 953698-3 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty