Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-968700-1

Automotive Connectors; 1-968700-1; TE CONNECTIVITY; Black; 3; No; 12.3952 mm

$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968700-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Burklin Elektronik

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.26%

CAD Models

Download TE Connectivity 1-968700-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-968700-1
Combination Line Connector, 3 Contact(s), Male
Conn IDC Connector M 3 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity953698-2
Conn Housing PL 3 POS Crimp ST White Box Automotive
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 1-968700-1 provided by its distributors.

Automotive Connectors; 1-968700-1; TE CONNECTIVITY; Black; 3; No; 12.3952 mm
RECTANGULAR PLUG HOUSING, 3POS, 1ROW; Product Range: MQS Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP MQS Series Pin Contacts; Connector Body Material: PBT (Polybutylene Terephthalate)
3POS MQS TAB COD A Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mating Tab Width: .025 in Mqs 0.63Mm Unsealed Connector System | 12 V Housing for Male Terminals Wire-to-Wire .64 mm | Part Number: 1-968700-1 | Internal Number: 1-968700-1 | TE Connectivity | MQS
Series = MQS / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = No / Poles = 3 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / B mm = 12.4 / A mm = 7.9 / Rows = 1 / Packaging = Bulk / Keying Option = A / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.54 / Gender = Plug / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty