TE Connectivity 929505-5

CONN PLUG HSG 14POS 5.00MM / 14 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929505-5.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+5.10%

CAD Models

Download TE Connectivity 929505-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity929505-4
TE Connectivity 929505-4 Automotive Connector FF Tab Housing Female Unshrouded
TE Connectivity1-964449-1
Automotive Conn Housing, Plug, 16Pos; |Te Connectivity Amp 1-964449-1
TE Connectivity1-962352-1
Automotive Connector Housing, Timer Connector System, Plug, 10 Ways
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 929505-5 provided by its distributors.

CONN PLUG HSG 14POS 5.00MM / 14 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Connector Housing, Junior Power Timer, Plug, 14 Ways, 5 mm, Junior Power Timer Series Contacts
TE Connectivity 929505-5 AMP Connector Female Shrouded FF Tab Housing 2x7P
HOUSING, 2.8MM, 14WAY; Pitch Spacing: -; No. of Contacts: 14Contacts; Gender: Plug; Product Range: Junior Power Timer Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC
Series = Junior Power Timer / Lockable = No / Polarised = Yes / Poles = 14 / B mm = 43.8 / A mm = 26 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Plug / Housing Colour = Black
FF TAB HOUSING 2X7P Nominal Voltage Architecture: 12 V Number of Positions: 14 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Board Mating Tab Width: 2.8 mm Ampseal Header | 12 V 14 Housing for Male Terminals Wire-to-Board | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9295055