TE Connectivity 929504-7

Junior Power Timer Series 22 Position 5 mm Pitch Single Row Receptacle Housing
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929504-7.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+33.87%

CAD Models

Download TE Connectivity 929504-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity85096-1
2 3.5mm 22pin wire mounting,free hanging,Through hole mounting 49.3mm*13.95mm*21.06mm
TE Connectivity172509-1
Multi-Interlock Mark II Series 17 Way 2 Row Female Straight PCB Housing
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-106527-2
Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Package
Pin Header, 22 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 929504-7 provided by its distributors.

Junior Power Timer Series 22 Position 5 mm Pitch Single Row Receptacle Housing
2X11P JUN POW TIMGH Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 22 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Ampseal Header | 24 V 22 | 2.8 mm | TE Connectivity |
HOUSING, JPT, 22WAY; Pitch Spacing: 5mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: Junior Power Timer Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: N
Series = Junior Power Timer / Lockable = No / Polarised = Yes / Poles = 22 / B mm = 63.5 / A mm = 29.5 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9295047