TE Connectivity 2-106527-2

Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Package
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-106527-2.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages0 years ago
Datasheet7 pages0 years ago

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+21.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-18
LTD Date2018-04-02

Related Parts

Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1586019-2
Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1-1586019-6
Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1-794954-8
RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-106527-2 provided by its distributors.

Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Package
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
Latch Lock,Receptacle 2 22pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 47.5mm(Length)
RCPT HOUSING, 22POS, PA 6.6; Product Range:DUAC Series; Gender:Receptacle; No. of Positions:22Ways; Pitch Spacing:4.2mm; For Use With:AMP DUAC Series Socket Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-106527-2 .