TE Connectivity 172509-1

Multi-Interlock Mark II Series 17 Way 2 Row Female Straight PCB Housing
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172509-1.

Sager Electronics

Technical Drawing1 page3 years ago

IHS

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
+2.32%

CAD Models

Download TE Connectivity 172509-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794954-8
RECEPTACLE, HOUSING, VAL-U-LOK, 18 POS, DUAL ROW, UL94V-2 | TE Connectivity 1-794954-8
TE Connectivity1-1586019-6
Conn Housing RCP 16 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity794203-1
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172509-1 provided by its distributors.

Multi-Interlock Mark II Series 17 Way 2 Row Female Straight PCB Housing
Housing, Cap, Mic Mk-Ii, 17Way; |Te Connectivity Amp 172509-1
Conn Housing RCP 17 POS Crimp ST Cable Mount Natural
TE Connectivity Connector Housing, 17-Pos, 2-Row
Combination Line Connector, 17 Contact(s), Male
Automotive Connectors MIC CONN HOUSING
MIC (Multiple Interlock Connectors)
HOUSING, CAP, MIC MK-II, 17WAY; Product Range: MIC MK-II Series; Gender: Receptacle; No. of Positions: 17Ways; Pitch Spacing: 5mm; For Use With: 172777 & 172779 MIC MK-II Contacts; SVHC: No SVHC (15-Jan-2019)
MIC CAP HSG 17P MK II Connector & Housing Type: Housing for Male Terminals Mating Tab Width: 3 mm Mating Tab Width: .118 in Number of Positions: 17 Centerline (Pitch): .196 in Housing for Male Terminals 3 mm .118" 17 | Automotive Housing | Part Number: 172509-1 | Internal Number: 172509-1 | .196" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty