TE Connectivity 928958-2

Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 22.5mm T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928958-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-10.66%

CAD Models

Download TE Connectivity 928958-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity154717-7
Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Pre-Tin Strip
TE Connectivity160913-4
Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
TE Connectivity154717-4
Pl 250 Rec Terminal 13-11 Awg Tppb; |Te Connectivity Amp 154717-4
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-1
Terminal Female Disconnect 0.312In Crimp; |Te Connectivity Amp 63677-1
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip

Descriptions

Descriptions of TE Connectivity 928958-2 provided by its distributors.

Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 22.5mm T/R
Connector Accessory, 0.13in Min Cable Dia, 0.185in Max Cable Dia, Phosphor Bronze
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.62 to 4.17 mm², AWG 13 to 11, phosphor bronze, 928958-2
Pos-Lock Steckh 6,3; |Te Connectivity Amp 928958-2
Automotive Connectors TAB RECEPT Reel of 1000
POSITIVE LOCK, RECEPTACLE,13-11AWG,6.35MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty