TE Connectivity 154717-4

Pl 250 Rec Terminal 13-11 Awg Tppb; |Te Connectivity Amp 154717-4
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154717-4.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet14 pages15 years ago

IHS

JRH Electronics

ShanghaiCT

ODG (Origin Data Global)

Inventory History

3 month trend:
+179%

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity154717-7
Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Pre-Tin Strip
TE Connectivity160913-4
Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
TE Connectivity341001-6
Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-1
Terminal Female Disconnect 0.312In Crimp; |Te Connectivity Amp 63677-1
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip

Descriptions

Descriptions of TE Connectivity 154717-4 provided by its distributors.

Pl 250 Rec Terminal 13-11 Awg Tppb; |Te Connectivity Amp 154717-4
Tyco spring terminal Bare spade terminal, Positive Lock .250 Mk Iseries, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge4mm²
; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:13AWG; Wire Size AWG Max:11AWG; Insulator Colour:-; Conductor Area CSA:4.17mm2; Insulator Material:Uninsulated; Terminal Material:Phosphor Bronze
FEMALE DISCONNECT, 6.35MM, 13-11AWG; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 13AWG; Wire Siz
PL 250 REC TERMINAL 13-11 AWG TPPB Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 13 – 11 AWG Wire Size: 2.62 – 4.17 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 13 – 11 AWG 2.62 – 4.17 mm² | Quick Disconnect | Part Number: 154717-4 | Internal Number: 154717-4 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty