Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926898-3

Power Connector, Crimp, Tin Plated, 14-20 AWG, Press-Fit
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926898-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Burklin Elektronik

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.35%

CAD Models

Download TE Connectivity 926898-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-03-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 926898-3 provided by its distributors.

Power Connector, Crimp, Tin Plated, 14-20 AWG, Press-Fit
Connector Accessory, 0.13in Max Cable Dia, Phosphor Bronze
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 926898-3
MATE-N-LOK Series 1 Position AWG 20-14 Pre-Tin Plated Connector Contact
Split Pin, Contact, 20-14Awg; |Te Connectivity Amp 926898-3
.250" Centerline, 600 V, 19 - 36 A max
TE CONNECTIVITY / AMP 926898-3Contact, Universal MATE-N-LOK Series, Pin, 20 AWG, 14 AWG, Crimp, Phosphor Bronze
Contact PINCrimp STCable Mount 14-20AWG Loose
Contact PIN Crimp ST Cable Mount Loose Piece
Crimp Terminal, Plug, Pre-Tin, 20 ... 14AWG
UNIVERSAL MATE-N-LOK CONNECTORS;UNIV.M-N-L.PIN
CONN SPLIT PIN 14-20AWG CRMP TIN
SPLIT PIN, CONTACT, 20-14AWG; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LOK
UNIV.M-N-L.PIN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 926898-3 | Internal Number: 926898-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9268983