TE Connectivity 926896-1

Connector Accessory, 0.039in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926896-1.

ShanghaiCT

Technical Drawing1 page8 years ago

TE Connectivity

Sager Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-6.88%

CAD Models

Download TE Connectivity 926896-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 926896-1 provided by its distributors.

Connector Accessory, 0.039in Min Cable Dia, 0.098in Max Cable Dia, Contact, Brass
MATE-N-LOK Series AWG 24-18 Pre-Tin Plated Crimp Terminal Connector Contact
UNIV.M-N-L.PIN Connector Contact | Part Number: 926896-1 | Internal Number: 926896-1 | TE Connectivity | MATE-N-LOK
TE CONNECTIVITY / AMP 926896-1Contact, Universal MATE-N-LOK Series, Pin, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity Tinned crimping terminal Male terminal, Universal MATE-N-LOKseries, maximum0.8mm², min0.2mm²
.250" Centerline, 600 V, 19 - 36 A max
Contact PIN Crimp ST Cable Mount Loose Piece
Avnet Japan
Contact PINCrimp STCable Mount 18-24AWG Box
Pin & Socket Connectors PIN 24-18 AWG
CONTACT PIN CRIMP ST CABLE MNT 18-24AWG
UMNL PIN 0.2-0.8MM2 Sn.CuZn L/P
UNIV.M-N-L. MALE CON. AWG24-18
CRIMP PIN, MATE-N-LOK, PK100; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9268961