Descriptions of TE Connectivity 926895-3 provided by its distributors.
Connector Accessory, 0.039in Min Cable Dia, 0.098in Max Cable Dia, Contact, Phosphor Bronze
TE CONNECTIVITY / AMP 926895-3Contact, Socket, 24 AWG, 18 AWG, Crimp, Phosphor Bronze
MATE-N-LOK Series AWG 24-18 Pre-Tin Plated Crimp Terminal Connector Contact
Crimp Terminal, Receptacle, Pre-Tin, 24 ... 18AWG
TE Connectivity Tinned crimping terminal Female terminal, Universal MATE-N-LOKseries, maximum0.8mm2, min0.2mm2
.250" Centerline, 600 V, 19 - 36 A max
Contact SKT Crimp ST Cable Mount 18-24AWG Box
Pin & Socket Connectors UNIV M-N-L SOCKET
926895-3, TE Connectivity / AMP Brand
CONN SOCKET 18-24AWG CRIMP TIN
Contact, Socket, Crimp, 18Awg; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Te Connectivity Amp 926895-3
UNIVERSAL M-N-L SOCKET Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Socket 24 – 18 AWG | Connector Contact | Part Number: 926895-3 | Internal Number: 926895-3 | TE Connectivity | MATE-N-LOK