Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926298-7

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926298-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+120%

CAD Models

Download TE Connectivity 926298-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity350779-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-480702-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Header; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:4; Series:MLX; Body Material:Nylon 6/6; No. of Rows:1; Pitch Spacing:0.084" ;RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 926298-7 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
UNIVERSAL MATE-N-LOK 4 WAY PLUG
TE Connectivity Connector Housing, 4 Ch, 6.35mm Pitch, 1 Row
Universal MATE-N-LOK Housing, Plug, 4 Poles, 1 Rows, 6.35mm Pitch
4 Rectangular Connectors - Housings Plug Natural 0.250 (6.35mm)
Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural Bag
300018018,连接器外壳, 公, 4路, 6.35MM;
4P PLUG HSG UNIVERSAL MATE-N-L
UNIVERSAL MATE-N-LOK 4 WAY PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 926298-7 | Internal Number: 926298-7 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926298-7.