Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 917803-2

CONN TAB 10-12AWG CRIMP GOLD / Tab Contact Gold 10-12 AWG Crimp

$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917803-2.

TE Connectivity

Datasheet131 pages4 years ago
Datasheet8 pages14 years ago
Datasheet11 pages15 years ago
Datasheet8 pages16 years ago
Instruction Sheet3 pages0 years ago

Farnell

Newark

JRH Electronics

Factory Futures

Inventory History

3 month trend:
+46.61%

CAD Models

Download TE Connectivity 917803-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 917803-2 provided by its distributors.

CONN TAB 10-12AWG CRIMP GOLD / Tab Contact Gold 10-12 AWG Crimp
TE Connectivity 917803-2 TAB Male Unshrouded 12-10 AWG 15 AU Reel 1200
Connector Accessory, Contact, Copper Alloy
Contact, Pin, 12-10Awg, Crimp; |Te Connectivity Amp 917803-2
Tab, 3.08-5.5 mm², AWG 12-10, crimp connection, 917803-2
TE Connectivity Gold plated crimping terminal Male terminal, Dynamic 5000series, maximum5.5mm², min3mm²
DYNAMIC D-5 TAB CONT. M PdNi PL
Contact TabCrimp STCable Mount 10-12AWG T/R
Contact SKT Crimp ST Cable Mount Reel
CONTACT, PIN, 12-10AWG, CRIMP; Product Range: Dynamic D5000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Pin; Cont; Available until stocks are exhausted Alternative available
DYNAMIC D-5 TAB CONT. M PdNi PL Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Contact Type: Tab Wire Size: 12 – 10 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Gold Flash over Palladium Nickel Tab 12 – 10 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 917803-2 | Internal Number: 917803-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 917803-2.