TE Connectivity 917484-2

Connector Accessory, 0.086in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917484-2.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-11.22%

CAD Models

Download TE Connectivity 917484-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Receptacle, Crimp Termination, Size 20
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 917484-2 provided by its distributors.

Connector Accessory, 0.086in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
Rectangular Connector Contacts; 917484-2; TE CONNECTIVITY; Gold; Crimp; 14 AWG; 16 AWG
CONN SOCKET 14-16AWG CRIMP GOLD / Socket Contact Gold 14-16 AWG Crimp
DYNAMIC D-3 REC CONT. 2L PdNi & AU 0.38
TE Connectivity Gold plated crimping terminal Female terminal, Dynamic 3000series, maximum2mm², min1.25mm²
Contact SKTCrimp STCable Mount 14-16AWG T/R
Headers & Wire Housings RECPT 16-14 AWG
Contact SKT Crimp ST Cable Mount Reel
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 16AWG;
DYNAMIC D-3 REC CONT. 2L PdNi & AU 0.38 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Gold (Au) Receptacle 16 – 14 AWG 250 VAC | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty