Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-103325-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 11.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-103325-0.

IHS

Datasheet5 pages2 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+293%

CAD Models

Download TE Connectivity 9-103325-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.094
$ 1.71
Stock
18,531
1,509
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-103329-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity4-103325-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Frame
TE Connectivity4-103765-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-HoleCarton
TE Connectivity9-103759-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
TE Connectivity4-103759-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity / AMP2-104349-7
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 9-103325-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board-Board Connector, Header, 40 Positi; |Te Connectivity Amp 9-103325-0
40 MODII HD SRRA B/A .100CL,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 40 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 9-103325-0 | Internal Number: 9-103325-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty