Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-103325-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Frame
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-103325-0.

ShanghaiCT

Technical Drawing1 page12 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.34%

CAD Models

Download TE Connectivity 4-103325-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 11.096
Stock
1,499
19,517
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
40
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity9-103759-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
TE Connectivity4-103759-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity9-103329-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity4-103765-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-HoleCarton
TE Connectivity4-102978-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
TE Connectivity / AMP2-104349-7
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 4-103325-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Frame
Headers & Wire Housings HEADER 40 POS R/A
Conn, Hdr, 4-103325-0; |Te Connectivity Amp 4-103325-0
40pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting 101.19mm(Length)*9.58mm(height)
Special Order: 40 MODII HDR SRRA B/A .100CL PCB Header & Receptacle | Part Number: 4-103325-0 | Internal Number: 4-103325-0 | TE Connectivity
CONN HDR BRKWAY .100 40POS RT/A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty