Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60940-1

Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60940-1
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60940-1.

TE Connectivity

Datasheet6 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet11 pages15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago
Instruction Sheet4 pages29 years ago

Electro Sonic

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.33%

CAD Models

Download TE Connectivity 60940-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350015-2
Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2
TE Connectivity60598-3
Splice Terminal, 20-24AWG, Phosphor Bronze, RCP, 9.65mm, Pre-Tin, T/R
TE Connectivity61513-2
Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity160415-2
Quick Disconnect Terminal 17-20AWG F Strip
TE Connectivity350196-1
Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.15-0.6 mm², AWG 26-20, 350196-1
TE Connectivity881607-2
Fast 110 Rec 0.5-1.0Mm2 0.25X12.30 Tpbr; |Te Connectivity Amp 881607-2

Descriptions

Descriptions of TE Connectivity 60940-1 provided by its distributors.

Round plug, Ø 1.47 mm, L 10.03 mm, uninsulated, straight, 0.2-0.6 mm², AWG 24-20, 60940-1
Terminal, Pcb Disconnect, 1.47Mm, Crimp; Product Range:-; Wire Size Awg Min:24Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.6Mm²; Terminal Type:Female Bullet; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 60940-1
TERMINAL, PCB DISCONNECT, 1.47MM, CRIMP;; TERMINAL, PCB DISCONNECT, 1.47MM, CRIMP; Connector Type:PCB Disconnect; Termination Method:Crimp; Stud/Tab Size:1.47mm; Wire Size (AWG):24-20; Contact Material:Phosphor Bronze; Contact Plating:Tin; Connector Type:PCB Disconnect
.058 PIN REC 24-20 010PTPPHBZ PCB Terminal Type: Receptacle Mating Pin Diameter: .058 in Mating Pin Diameter: 1.47 mm PCB Hole Diameter: 3.1 mm PCB Hole Diameter: .122 in Receptacle .058" 1.47 mm 3.1 mm | PCB Terminal | Part Number: 60940-1 | Internal Number: 60940-1 | .058" | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty