TE Connectivity 881545-2

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 881545-2.

Burklin Elektronik

Technical Drawing2 pages9 years ago

IHS

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.97%

CAD Models

Download TE Connectivity 881545-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.117
$ 0.117
Stock
2,323,818
2,507,487
2,507,487
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
2
2
2
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Country of OriginBrazil
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End
TE Connectivity1-881545-1
TE Connectivity AMPMODU NOVO Shunt Cap, 2 Ch, 2.54mm Pitch, Black, Gold/Nickel Plated Contacts
Amphenol Communications Solutions71363-102
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38μm (15μin.) Gold Plating
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole KK® Tray

Descriptions

Descriptions of TE Connectivity 881545-2 provided by its distributors.

Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black
SHUNT JUMPER; Accessory Type: Shunt; For Use With: AMPMODU Interconnection System; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Post Shunts Product Highlights: Shunt Type = Novo Number of Positions = 2 2.54 mm Centerline Gold (30) over Nickel (30) Contact Mating Area Plating Shunt Style = Open Top
SHUNT LP W/HANDLE 2 POS 30AU Shunt Type: Novo Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Novo Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 881545-2 | Internal Number: 881545-2 | Alias Number: 407120377 | .1" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 881545-2.
  • 881545-2..