TE Connectivity 87977-4

Receptacle, 2 Pos, 12-Pin, Female, Crimp, Black, Wire Mount, Free Hanging, TH, 15.24mm L
$ 2.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87977-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

IHS

Master Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-33.01%

CAD Models

Download TE Connectivity 87977-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87631-8
Wire-Board Connector Receptacle 12 Posit; |Te Connectivity Amp 87631-8
TE Connectivity87456-8
-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity87456-7
Conn Housing 2.54Mm Socket 12Positions; |Te Connectivity Amp 87456-7
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 12 Circuits, Black
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural

Descriptions

Descriptions of TE Connectivity 87977-4 provided by its distributors.

Receptacle, 2 Pos, 12-Pin, Female, Crimp, Black, Wire Mount, Free Hanging, TH, 15.24mm L
Conn Housing RCP 12 POS 2.54mmCrimp STCable Mount Black Bag
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 12 MODIV HSG DR MRKD
.100 AMPMODU Headers, Housings & Contacts
Wire-Board Connector Receptacle 12 Position, 2.54Mm; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Contacts:12Contacts; No. Of Rows:2Rows Rohs Compliant: Yes |Te Connectivity Amp 87977-4
12 MODIV HSG DR MRKD .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 87977-4 | Internal Number: 87977-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87977-4 .