TE Connectivity 87456-8

-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
$ 1.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87456-8.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+28.37%

CAD Models

Download TE Connectivity 87456-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87631-8
Wire-Board Connector Receptacle 12 Posit; |Te Connectivity Amp 87631-8
TE Connectivity87977-4
Receptacle, 2 Pos, 12-Pin, Female, Crimp, Black, Wire Mount, Free Hanging, TH, 15.24mm L
TE Connectivity87631-6
Connector Housing, AMPMODU IV/V, Socket, 10 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 12 Circuits, Black
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame

Descriptions

Descriptions of TE Connectivity 87456-8 provided by its distributors.

-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
AMPMODU MOD IV 12 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Tyco Electronics Connector housing, 12road, 2.54mmPitch, 2line
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Package
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
Socket housing, 12 pole, pitch 2.54 mm, straight, black, 87456-8
Crimp Housing, 2 Row, 2X6Way; |Te Connectivity Amp 87456-8
NON-PLRZD HSG 12 DBL .605 width
Crimping Terminal Rubber Shell
CRIMP HOUSING, 2 ROW, 2X6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty