TE Connectivity 87456-7

Conn Housing 2.54Mm Socket 12Positions; |Te Connectivity Amp 87456-7
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87456-7.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago

IHS

Electro Sonic

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+75.56%

CAD Models

Download TE Connectivity 87456-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87456-8
-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity87631-8
Wire-Board Connector Receptacle 12 Posit; |Te Connectivity Amp 87631-8
TE Connectivity87977-4
Receptacle, 2 Pos, 12-Pin, Female, Crimp, Black, Wire Mount, Free Hanging, TH, 15.24mm L
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 12 Circuits, Black
Connector Housing, Receptacle, 12 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural

Descriptions

Descriptions of TE Connectivity 87456-7 provided by its distributors.

Conn Housing 2.54Mm Socket 12Positions; |Te Connectivity Amp 87456-7
Receptacle 2 12pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 15.37mm(Length)*6.1mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE 12 POSITION, 2.54MM; Product Range: AMPMODU IV/V; Gender: Socket; No. of Positions: 12Positions; Pitch Spacing: 2.54mm; For Use With: AMPMODU IV/V Series Contacts; Features: Un
12 MODIV HSG COMP DR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 87456-7 | Internal Number: 87456-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty