TE Connectivity 87631-3

Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87631-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet98 pages18 years ago
Datasheet197 pages10 years ago
Datasheet1 page13 years ago
Datasheet12 pages15 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-64.01%

CAD Models

Download TE Connectivity 87631-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87456-3
-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity87631-4
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity280365
2.54mm 2x4P 4 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex

Descriptions

Descriptions of TE Connectivity 87631-3 provided by its distributors.

Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal
Conn Housing, Rcpt, 8Pos, 2.54Mm; |Te Connectivity Amp 87631-3
Connector Housing, AMPMODU IV/V Series, Receptacle, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Package
AMPMODU MOD IV 8 Position Dual Row 2.54 mm Pitch Crimp Snap In Socket Housing
-65℃~+105℃ 2.54mm 2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
RECEPTACLE HOUSING, 8-POS, .100IN, DUAL ROW, LATCHED, AMPMODU MOD IV SERIES
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 87631-3
TYCO CONNECTOR PRODUCT;500 MOQ / 17500 SQ
Detent Lock Receptacle 2 8-Pin Female Socket Crimp Black Wire Mount, Free Hanging, TH 10.16mm(L) × 6.1mm(W)
CONN HOUSING 8POS .100 POL DUAL
.100 AMPMODU Headers Housings & Contacts
WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 8 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-
08 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 87631-3 | Internal Number: 87631-3 | Alias Number: 010-0930-00 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87631-3.