TE Connectivity 87456-3

-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87456-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity87631-4
Connector Housing, AMPMODU IV/V, Socket, 8 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity87631-3
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity280365
2.54mm 2x4P 4 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 87456-3 provided by its distributors.

-65℃~+105℃ 2.54mm 2.54mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Receptacle, 8-Pin, Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH, 10.29mm × 6.1mm H
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Package
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
8 Rectangular Connectors - Housings Receptacle Black 0.100 (2.54mm)
RECEPTACLE HOUSING, 8-POS, .100IN, DUAL ROW, AMPMODU MOD IV SERIES
.100 AMPMODU Headers Housings & Contacts
Crimping Terminal Rubber Shell
Wire-Board Connector Receptacle, 8Pos, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:8Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Connector Type:Wire To Board; No. Of Rows:2Rows Rohs Compliant: Yes |Te Connectivity Amp 87456-3
08 MODIV HSG COMP DR .100CL Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Standard Rectangular Connector | 8 Receptacle Housing Without | Part Number: 87456-3 | Internal Number: 87456-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty