Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90142-0008

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0008.

Sager Electronics

Datasheet1 page7 years ago
Datasheet1 page13 years ago

TME

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-8.18%

CAD Models

Download Molex 90142-0008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex
TE Connectivity281839-8
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
TE Connectivity87631-3
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
TE Connectivity281839-6
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Blue Package

Descriptions

Descriptions of Molex 90142-0008 provided by its distributors.

Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2.54 mm, 90142 Series, PPO, C-Grid III, Black
Connector, Rcpt, 8Pos, 2Row, 2.54Mm; |Molex 90142-0008
MOLEX 90142-0008 CGrid Crp Conn Hsg DR FL Polz 8Ckt
Molex Connector housing, 8road, 2.54mmPitch, 2line
C-GRID III SERIES 2.54MM PITCH 8 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 90142
C-Grid III Housing, Receptacle, 8 Poles, 2 Rows, 2.54mm Pitch
Molex 901420008 C-grid Iii Socket Housing 8 Pin 2.54mm Pitch
WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 2
Headers & Wire Housings C-GRID III 2.54MM HSG 2X04
Cross Referenced to MOLEX - Part MOL90142-0008
Crimping Terminal Rubber Shell
08 P CRIMP HOUSING 2 ROW C-GRID
2.54MM C-GRID III HOUSING 8CKT
CONN HOUSING, RCPT, 8POS, 2.54MM, BLACK; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:C-Grid III 90142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420008
  • 901-42-0008
  • 90142-0008.
  • 901420008