TE Connectivity 87523-6

Contact; Mod IV; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; Tin
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87523-6.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet1 page15 years ago
Datasheet197 pages10 years ago
Datasheet10 pages15 years ago

Electro Sonic

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-2.92%

CAD Models

Download TE Connectivity 87523-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 87523-6 provided by its distributors.

Contact; Mod IV; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; Tin
TE Connectivity 87523-6 Wire Housings Standard Pressure 2420Awg Tin
Connector Contact, 20 AWG, 250 V AC, Crimp Termination Only
TE Connectivity AMPMODU MOD IV Crimp Terminal, Female Contact, Tin-Plated, 0.2mm² Min - 0.6mm² Max
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
AMPMODU MOD IV Snap In 24-20 AWG Crimp Socket Contact
#@CONTACT,LP,AMP,87523-6, SOCKET,20-24AWG,TIN,CRIMP(10)
Crimp socket, Socket, 24 ... 20AWG
CONN SOCKET 20-24AWG CRIMP TIN
CONTACT, RECEPTACLE, 24-20AWG, CRIMP; PRODUCT RANGE:AMPMODU MOD IV SERIES; CONTACT GENDER:SOCKET; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:20AWG; CONTACT PLATING:TIN PLATED CONTACTS; FOR USE WITH:MOD IV SERIES CONNECTORS ROHS COMPLIANT: YES
MOD IV RECP LP Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Wire Size: .2 – .6 mm² Socket Tin 24 – 20 AWG 250 VAC | Connector Contact | Part Number: 87523-6 | Internal Number: 87523-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87523-6.